Part Details for BQ4802LYDSH by Texas Instruments
Overview of BQ4802LYDSH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for BQ4802LYDSH
BQ4802LYDSH CAD Models
BQ4802LYDSH Part Data Attributes
|
BQ4802LYDSH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4802LYDSH
Texas Instruments
1 TIMER(S), REAL TIME CLOCK, PDSO28, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.095 mm | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 8.56 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4802LYDSH
This table gives cross-reference parts and alternative options found for BQ4802LYDSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4802LYDSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4802LYDSHR | 1 TIMER(S), REAL TIME CLOCK, PDSO28, PLASTIC, SOP-28 | Texas Instruments | BQ4802LYDSH vs BQ4802LYDSHR |