-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ4802LYPWR-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4174 In Stock |
|
$3.8000 | Buy Now |
DISTI #
296-41212-1-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
335 In Stock |
|
$3.4466 / $6.3100 | Buy Now |
DISTI #
595-BQ4802LYPWR
|
Mouser Electronics | Real Time Clock Parallel RTC RoHS: Compliant | 216 |
|
$3.4300 / $6.0000 | Buy Now |
DISTI #
V72:2272_07235540
|
Arrow Electronics | Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 893 |
|
$3.3660 / $3.8750 | Buy Now |
DISTI #
61251308
|
Verical | Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 893 |
|
$3.3660 / $3.8750 | Buy Now |
|
Rochester Electronics | BQ4802LY Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc RoHS: Compliant Status: Active Min Qty: 1 | 4174 |
|
$3.2500 / $3.8300 | Buy Now |
|
Ameya Holding Limited | IC RTC CLK/CALENDAR PAR 28-TSSOP | 6912 |
|
RFQ | |
|
Chip1Cloud | Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP T/R / IC RTC CLK/CALENDAR PAR 28-TSSOP | 2300 |
|
RFQ | |
DISTI #
C1S746204270785
|
Chip1Stop | Real Time Clocks RoHS: Compliant pbFree: Yes Container: Cut Tape | 1580 |
|
$2.7200 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ4802LYPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4802LYPWR
Texas Instruments
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for BQ4802LYPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4802LYPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4802LYPWG4 | Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70 | Texas Instruments | BQ4802LYPWR vs BQ4802LYPWG4 |
BQ4802LYPW | Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70 | Texas Instruments | BQ4802LYPWR vs BQ4802LYPW |