Part Details for BQ4802LYDSHR by Texas Instruments
Overview of BQ4802LYDSHR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for BQ4802LYDSHR
BQ4802LYDSHR CAD Models
BQ4802LYDSHR Part Data Attributes:
|
BQ4802LYDSHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4802LYDSHR
Texas Instruments
1 TIMER(S), REAL TIME CLOCK, PDSO28, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.095 mm | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 8.56 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4802LYDSHR
This table gives cross-reference parts and alternative options found for BQ4802LYDSHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4802LYDSHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4802LYDSH | 1 TIMER(S), REAL TIME CLOCK, PDSO28, PLASTIC, SOP-28 | Texas Instruments | BQ4802LYDSHR vs BQ4802LYDSH |