-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7828-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16173 In Stock |
|
$0.0975 / $0.3100 | Buy Now |
DISTI #
81-BLM31PG601SH1L
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 39639 |
|
$0.0970 / $0.3100 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 6000Reel |
|
$0.0818 / $0.0895 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0892 | Buy Now |
|
Future Electronics | BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0892 | Buy Now |
DISTI #
65138318
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 36000 |
|
$0.0805 / $0.0939 | Buy Now |
DISTI #
76463388
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 817 Package Multiple: 1 Date Code: 2328 | Americas - 14270 |
|
$0.1016 / $0.1224 | Buy Now |
DISTI #
72486732
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 359 Package Multiple: 1 Date Code: 2240 | Americas - 6780 |
|
$0.1076 / $0.1438 | Buy Now |
DISTI #
77685981
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 4480 |
|
$0.1561 / $0.1867 | Buy Now |
DISTI #
70365709
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2216 | Americas - 3000 |
|
$0.0846 / $0.0988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31PG601SH1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG601SH1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLM31PG601SH1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31PG601SH1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1S1608-100JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM31PG601SH1L vs SHH-1S1608-100JB |
SHH-1T2012-600JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM31PG601SH1L vs SHH-1T2012-600JB |
ABPY00100505600Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BLM31PG601SH1L vs ABPY00100505600Y00 |
SHH-1S1608-100JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM31PG601SH1L vs SHH-1S1608-100JL |
SHH-1T2012-600JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM31PG601SH1L vs SHH-1T2012-600JL |
SHH-1M2012-800JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM31PG601SH1L vs SHH-1M2012-800JT |
ACML-0805-36-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | BLM31PG601SH1L vs ACML-0805-36-T |
CB1608PK121E | Ferrite Chip, 1 Function(s), 1.5A, | Samwha Electronics | BLM31PG601SH1L vs CB1608PK121E |
LAMGL160808T151RD | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM31PG601SH1L vs LAMGL160808T151RD |
ACML-0805-26-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | BLM31PG601SH1L vs ACML-0805-26-T |