Part Details for BK/GMD-800MA by Eaton Corporation
Overview of BK/GMD-800MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | Fixed IND 210nH 800mA POWRTRN |
Price & Stock for BK/GMD-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMD-800MA
|
Avnet Americas | Fuse Miniature 0.8A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMD-800MA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for BK/GMD-800MA
BK/GMD-800MA CAD Models
BK/GMD-800MA Part Data Attributes
|
BK/GMD-800MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-800MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 32VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20.02 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/GMD-800MA
This table gives cross-reference parts and alternative options found for BK/GMD-800MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMD-800MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMD-800MA-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GMD-800MA vs BK/GMD-800MA-R |
BK/GMD-800MA-R | TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/GMD-800MA vs BK/GMD-800MA-R |
BK1/GMD-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-800MA vs BK1/GMD-800-R |
GMD-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-800MA vs GMD-800-R |
BK1/GMD-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | BK/GMD-800MA vs BK1/GMD-800-R |
BK1/GMD-800MA-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/GMD-800MA vs BK1/GMD-800MA-R |
BK/GMD-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-800MA vs BK/GMD-800-R |
TR2/GMD-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-800MA vs TR2/GMD-800-R |
BK1-GMD-800-R | FUSE GLASS 800MA 250VAC 5X20MM | Eaton Corporation | BK/GMD-800MA vs BK1-GMD-800-R |
BK1/GMD-800MA-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GMD-800MA vs BK1/GMD-800MA-R |