BK/GMD-800MA vs BK1/GMD-800MA-R feature comparison

BK/GMD-800MA Eaton Corporation

Buy Now Datasheet

BK1/GMD-800MA-R Cooper Industries

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20.02 mm 20 mm
Body Length or Diameter 5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BAG
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 32 V
Reference Standard CE CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Package Description ROHS COMPLIANT
Joule Integral-Nom 6 J
Terminal Finish Nickel (Ni)

Compare BK/GMD-800MA with alternatives

Compare BK1/GMD-800MA-R with alternatives