Filter Your Search
1 - 7 of 7 results
|
BK/GMD-800MAV
Eaton Bussmann
|
Check for Price | Transferred | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 6 J | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 21.1 mm | 5.54 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
BK/GMD-800MAV
Cooper Industries
|
Check for Price | No | No | Transferred | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 6 J | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 21.1 mm | 5.54 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||||
|
BK/GMD-800MA
Eaton Corporation
|
Check for Price | No | No | Obsolete | 250 V | 32 V | 800 mA | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 35 A | CE | INLINE/HOLDER | BULK | NO | END CAP | 20.02 mm | 5 mm | EATON CORP | compliant | EAR99 | Eaton | |||||||
|
BK/GMD-800MA-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 6 J | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | COOPER INDUSTRIES | unknown | EAR99 | ROHS COMPLIANT | |||||||
|
BK/GMD-800MA-R
Eaton Bussmann
|
Check for Price | Transferred | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 6 J | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | ||||||||||
|
BK/GMD-800MA-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 6 J | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | EATON CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
BK/GMD-800MAV
Eaton Corporation
|
Check for Price | No | Obsolete | 250 V | 800 mA | TIME DELAY | ELECTRIC FUSE | 6 J | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 21.1 mm | 5.54 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |