There are no models available for this part yet.
Overview of BK/AGC-V-3/8-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-V-3/8-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-AGC-V-3-8-R
|
Avnet Americas | Fuse Miniature 0.375A 250V Fast 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-AGC-V-3-8-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0854 / $3.1808 | Buy Now | |
DISTI #
504-BK/AGC-V-3/8-R
|
Mouser Electronics | Cartridge Fuses 250VAC 3/8A Axial Lead RoHS: Compliant | 0 |
|
$3.2100 / $6.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.9100 | Buy Now |
CAD Models for BK/AGC-V-3/8-R by Eaton Corporation
Part Data Attributes for BK/AGC-V-3/8-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
FAST
|
Body Height
|
32.82 mm
|
Body Length or Diameter
|
6.76 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6.3x32mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.375 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for BK/AGC-V-3/8-R
This table gives cross-reference parts and alternative options found for BK/AGC-V-3/8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-V-3/8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGC-V-3/8-R | Electric Fuse, Fast Blow, 0.375A, 35A (IR), | Eaton Corporation | BK/AGC-V-3/8-R vs AGC-V-3/8-R |