Part Details for 288.375 by Littelfuse Inc
Overview of 288.375 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Communication and Networking
Part Details for 288.375
288.375 CAD Models
288.375 Part Data Attributes
|
288.375
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
288.375
Littelfuse Inc
Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; MIL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 288.375
This table gives cross-reference parts and alternative options found for 288.375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 288.375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA.375 | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 288.375 vs ADA.375 |
0034.5217 | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 288.375 vs 0034.5217 |
230.375M | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 288.375 vs 230.375M |
229.375PMXP | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 288.375 vs 229.375PMXP |
318.375P | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 288.375 vs 318.375P |
MI6AB25V0,375 | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 288.375 vs MI6AB25V0,375 |
230.375PMXP | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 288.375 vs 230.375PMXP |
STGS3/8 | Electric Fuse, Time Delay Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 288.375 vs STGS3/8 |
GDL-V3/8 | Electric Fuse, Time Delay Blow, 0.375A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 288.375 vs GDL-V3/8 |
229.375M | Electric Fuse, Slow Blow, 0.375A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 288.375 vs 229.375M |