Part Details for BGM1014 by NXP Semiconductors
Overview of BGM1014 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BGM1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72000 |
|
RFQ | ||
|
Chip1Cloud | 37000 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT-363 | 2200 |
|
RFQ |
Part Details for BGM1014
BGM1014 CAD Models
BGM1014 Part Data Attributes:
|
BGM1014
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGM1014
NXP Semiconductors
100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BGM1014
This table gives cross-reference parts and alternative options found for BGM1014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGM1014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGM1014,115 | BGM1014 - MMIC wideband amplifier TSSOP 6-Pin | NXP Semiconductors | BGM1014 vs BGM1014,115 |