Filter Your Search
1 - 4 of 4 results
|
BGM1014
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 50 Ω | -10 dBm | 25 dB | YES | 3 GHz | WIDE BAND LOW POWER | BIPOLAR | LOW NOISE | 1 | 3 GHz | 100 MHz | 5 V | 25 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | PLASTIC, SC-88, SOT-363, 6 PIN | compliant | |||||||
|
BGM1014
Philips Semiconductors
|
Check for Price | No | Transferred | YES | BIPOLAR | 1 | 5 V | 25 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | |||||||||||||||||
|
934059057115
NXP Semiconductors
|
Check for Price | Obsolete | 50 Ω | -10 dBm | 25 dB | 3 GHz | WIDE BAND LOW POWER | LOW NOISE | 3 GHz | 100 MHz | e3 | 85 °C | -40 °C | COMPONENT | TIN | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||
|
BGM1014,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 50 Ω | -10 dBm | 25 dB | YES | 3 GHz | WIDE BAND LOW POWER | BIPOLAR | LOW NOISE | 1 | 3 GHz | 100 MHz | 5 V | 25 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | PLASTIC, SC-88, SOT-363, 6 PIN | compliant | TSSOP | 6 | SOT363 | 8542.33.00.01 | NXP |