There are no models available for this part yet.
Overview of BFR35AP by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Price & Stock for BFR35AP by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BFR35AP-ND
|
DigiKey | BFR35 - LOW-NOISE SI TRANSISTORS Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
CAD Models for BFR35AP by Infineon Technologies AG
Part Data Attributes for BFR35AP by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Collector Current-Max (IC)
|
0.045 A
|
Collector-Base Capacitance-Max
|
0.55 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
L BAND
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.28 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
5000 MHz
|
Alternate Parts for BFR35AP
This table gives cross-reference parts and alternative options found for BFR35AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR35AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR180 | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, L Band, Silicon, NPN, SOT-23, 3 PIN | Infineon Technologies AG | BFR35AP vs BFR180 |
BFP183 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, PACKAGE-4 | Infineon Technologies AG | BFR35AP vs BFP183 |
BF770A | RF Small Signal Bipolar Transistor, 0.09A I(C), 1-Element, L Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFR35AP vs BF770A |
BFR280 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR35AP vs BFR280 |
2SC5437 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, FP-3 | NEC Electronics Group | BFR35AP vs 2SC5437 |
MMBTH10LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BFR35AP vs MMBTH10LT1 |
2SC5108 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2H1A, SSM, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFR35AP vs 2SC5108 |
BFR183 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFR35AP vs BFR183 |
BFP405 | RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFR35AP vs BFP405 |
MRF904 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | BFR35AP vs MRF904 |