BFP183
Description: RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, PACKAGE-4

Overview of BFP183 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

CAD Models for BFP183 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFP183 by Infineon Technologies AG

BFP183
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.065 A
Collector-Base Capacitance-Max
0.5 pF
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.45 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
8000 MHz
Want to compare parts?
  1. BFP183
    Infineon Technologies AG
    RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, PACKAGE-4
    VS

Alternate Parts for BFP183

This table gives cross-reference parts and alternative options found for BFP183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFR180 RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, L Band, Silicon, NPN, SOT-23, 3 PIN Infineon Technologies AG BFP183 vs BFR180
BF770A RF Small Signal Bipolar Transistor, 0.09A I(C), 1-Element, L Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BFP183 vs BF770A
BFR280 RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN Siemens BFP183 vs BFR280
2SC5437 RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, FP-3 NEC Electronics Group BFP183 vs 2SC5437
MMBTH10LT1 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC BFP183 vs MMBTH10LT1
2SC5108 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2H1A, SSM, 3 PIN, BIP RF Small Signal Toshiba America Electronic Components BFP183 vs 2SC5108
BFR183 RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BFP183 vs BFR183
BFP405 RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 Infineon Technologies AG BFP183 vs BFP405
MRF904 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN Advanced Semiconductor Inc BFP183 vs MRF904
2SC5437 L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 Renesas Electronics Corporation BFP183 vs 2SC5437

Related Parts for BFP183

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFP183 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFP183 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BFP183 would you like to use for your alert(s)?
  • Please alert me when BFP183 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFP183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFP183 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFP183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFP183.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFP183 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: