Part Details for BFR180 by Infineon Technologies AG
Overview of BFR180 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BFR180
BFR180 CAD Models
BFR180 Part Data Attributes
|
BFR180
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR180
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, L Band, Silicon, NPN, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.004 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.03 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for BFR180
This table gives cross-reference parts and alternative options found for BFR180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2735 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | BFR180 vs 2SC2735 |
2SC3793 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | BFR180 vs 2SC3793 |
2N6679 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BFR180 vs 2N6679 |
BFP182W | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFR180 vs BFP182W |
NE68633-T1 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, C Band, Silicon, NPN, | NEC Electronics America Inc | BFR180 vs NE68633-T1 |
BFR35AP | RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, L Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFR180 vs BFR35AP |
BFP183 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180 vs BFP183 |
BFR280WE6327 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180 vs BFR280WE6327 |
BF799W | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFR180 vs BF799W |
NE52118-T1 | RF Small Signal Bipolar Transistor, 0.007A I(C), 1-Element, S Band, Gallium Arsenide, NPN, PLASTIC, SUPERMINI-4 | NEC Electronics Group | BFR180 vs NE52118-T1 |