There are no models available for this part yet.
Overview of BFR183 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for BFR183 by Infineon Technologies AG
Part Data Attributes for BFR183 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.065 A
|
Collector-Base Capacitance-Max
|
0.57 pF
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.28 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
8000 MHz
|
Alternate Parts for BFR183
This table gives cross-reference parts and alternative options found for BFR183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR180 | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, L Band, Silicon, NPN, SOT-23, 3 PIN | Infineon Technologies AG | BFR183 vs BFR180 |
BFP183 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, PACKAGE-4 | Infineon Technologies AG | BFR183 vs BFP183 |
BF770A | RF Small Signal Bipolar Transistor, 0.09A I(C), 1-Element, L Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFR183 vs BF770A |
BFR280 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR183 vs BFR280 |
2SC5437 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, FP-3 | NEC Electronics Group | BFR183 vs 2SC5437 |
MMBTH10LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BFR183 vs MMBTH10LT1 |
2SC5108 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2H1A, SSM, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFR183 vs 2SC5108 |
BFP405 | RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, X Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFR183 vs BFP405 |
MRF904 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | BFR183 vs MRF904 |
2SC5437 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BFR183 vs 2SC5437 |
Related Parts for BFR183
-
BFU590GRF Small Signal Bipolar Transistors
-
BC300Small Signal Bipolar Transistors
-
IRLML6402TRPBFPower Field-Effect Transistors
-
BAS116E6327HTSA1Rectifier Diodes
-
50ZLH150MEFC10X12.5Fixed Capacitors
-
FDS6681ZSmall Signal Field-Effect Transistors
-
BD203Power Bipolar Transistors
-
AT89C52-24PIMicrocontrollers
-
CRCW25124R30FKEGHPFixed Resistors