Part Details for BFP136W by Siemens
Overview of BFP136W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BFP136W
BFP136W CAD Models
BFP136W Part Data Attributes
|
BFP136W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFP136W
Siemens
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |
Alternate Parts for BFP136W
This table gives cross-reference parts and alternative options found for BFP136W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP136W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR181W | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFP136W vs BFR181W |
BFG193 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFP136W vs BFG193 |
2SC2714 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236, S-MINI, 2-3F1A, SC-59, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP136W vs 2SC2714 |
BFP193W | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, SOT-343, 4 PIN | Infineon Technologies AG | BFP136W vs BFP193W |
2SC5084 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-3F1A, SC-59, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP136W vs 2SC5084 |
NE73430-T1 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | California Eastern Laboratories (CEL) | BFP136W vs NE73430-T1 |
BFR35AP | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, TO-236 | Siemens | BFP136W vs BFR35AP |
BFQ81W | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFP136W vs BFQ81W |
BFG193 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP136W vs BFG193 |
2SC4246 | TRANSISTOR HF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-70, 2-2E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP136W vs 2SC4246 |