Datasheets
BFG193 by:

RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN

Part Details for BFG193 by Siemens

Overview of BFG193 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Telecommunications

Price & Stock for BFG193

Part # Distributor Description Stock Price Buy
Bristol Electronics   1713
RFQ

Part Details for BFG193

BFG193 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFG193 Part Data Attributes:

BFG193 Siemens
Buy Now Datasheet
Compare Parts:
BFG193 Siemens RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.08 A
Collector-Base Capacitance-Max 0.9 pF
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Power Gain-Min (Gp) 16 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 8000 MHz

Alternate Parts for BFG193

This table gives cross-reference parts and alternative options found for BFG193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFG193 RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 Infineon Technologies AG BFG193 vs BFG193
Part Number Description Manufacturer Compare
2SC4255 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal Toshiba America Electronic Components BFG193 vs 2SC4255
NE73430-T1 RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN California Eastern Laboratories (CEL) BFG193 vs NE73430-T1
BF517 RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, SOT-23, 3 PIN Siemens BFG193 vs BF517
BFP405 RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, L Band, Silicon, NPN Siemens BFG193 vs BFP405
2SC3513IS-TL UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 Renesas Electronics Corporation BFG193 vs 2SC3513IS-TL
BFR180 RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, L Band, Silicon, NPN, SOT-23, 3 PIN Infineon Technologies AG BFG193 vs BFR180
2SC5098 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, USQ, 2-2K1A, 4 PIN, BIP RF Small Signal Toshiba America Electronic Components BFG193 vs 2SC5098
MRF904 RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN Advanced Semiconductor Inc BFG193 vs MRF904
BFR183 RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BFG193 vs BFR183
2SC5108 TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2H1A, SSM, 3 PIN, BIP RF Small Signal Toshiba America Electronic Components BFG193 vs 2SC5108

BFG193 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFG193 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFG193 by Siemens

  • Please alert me when BFG193 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFG193 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFG193 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFG193 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFG193.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFG193 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: