Part Details for BFG31T/R by NXP Semiconductors
Overview of BFG31T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFG31T/R
BFG31T/R CAD Models
BFG31T/R Part Data Attributes:
|
BFG31T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG31T/R
NXP Semiconductors
TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFG31T/R
This table gives cross-reference parts and alternative options found for BFG31T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG31T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG31,115 | BFG31 - PNP 5 GHz wideband transistor SC-73 4-Pin | NXP Semiconductors | BFG31T/R vs BFG31,115 |
934000180115 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31T/R vs 934000180115 |
BFG31 | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31T/R vs BFG31 |
BFG31TRL13 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG31T/R vs BFG31TRL13 |
BFG31TRL | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFG31T/R vs BFG31TRL |