Part Details for BFG31TRL by YAGEO Corporation
Overview of BFG31TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFG31TRL
BFG31TRL CAD Models
BFG31TRL Part Data Attributes:
|
BFG31TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BFG31TRL
YAGEO Corporation
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFG31TRL
This table gives cross-reference parts and alternative options found for BFG31TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG31TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934000180115 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL vs 934000180115 |
BFG31T/R | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL vs BFG31T/R |
BFG31TRL | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG31TRL vs BFG31TRL |
BFG31,115 | BFG31 - PNP 5 GHz wideband transistor SC-73 4-Pin | NXP Semiconductors | BFG31TRL vs BFG31,115 |
BFG31 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFG31TRL vs BFG31 |
BFG31TRL13 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG31TRL vs BFG31TRL13 |
BFG31 | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL vs BFG31 |
BFG31-T | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL vs BFG31-T |
BFG31TRL13 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFG31TRL vs BFG31TRL13 |