Part Details for BFG31TRL13 by NXP Semiconductors
Overview of BFG31TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BFG31TRL13
BFG31TRL13 CAD Models
BFG31TRL13 Part Data Attributes:
|
BFG31TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG31TRL13
NXP Semiconductors
TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Gain-Min (Gp) | 12 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFG31TRL13
This table gives cross-reference parts and alternative options found for BFG31TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG31TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG31TRL | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFG31TRL13 vs BFG31TRL |
934000180115 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL13 vs 934000180115 |
BFG31T/R | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL13 vs BFG31T/R |
BFG31TRL | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG31TRL13 vs BFG31TRL |
BFG31,115 | BFG31 - PNP 5 GHz wideband transistor SC-73 4-Pin | NXP Semiconductors | BFG31TRL13 vs BFG31,115 |
BFG31 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFG31TRL13 vs BFG31 |
BFG31 | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL13 vs BFG31 |
BFG31-T | TRANSISTOR C BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG31TRL13 vs BFG31-T |
BFG31TRL13 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BFG31TRL13 vs BFG31TRL13 |