There are no models available for this part yet.
Overview of BFC233864123 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Price & Stock for BFC233864123 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71294728
|
RS | Capacitor, Film, Y2 MKP 0,012 ?F ?20% 300 Vac Pitch 15mm | BC Components / Vishay BFC233864123 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1000 | RFQ |
CAD Models for BFC233864123 by Vishay BCcomponents
Part Data Attributes for BFC233864123 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 6920
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS Y2
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
17.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for BFC233864123
This table gives cross-reference parts and alternative options found for BFC233864123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233864123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F340Y231230MFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233864123 vs F340Y231230MFP2B0 |
F340Y231230MFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233864123 vs F340Y231230MFI2B0 |
BFC233860123 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233864123 vs BFC233860123 |
BFC233868149 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233864123 vs BFC233868149 |
BFC233862123 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233864123 vs BFC233862123 |
C323A123M60C000 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, 6920, | Xiamen Faratronic Co Ltd | BFC233864123 vs C323A123M60C000 |
F340Y231230MFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233864123 vs F340Y231230MFM2B0 |
F340Y231230MF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC233864123 vs F340Y231230MF02W0 |
BFC233868149 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233864123 vs BFC233868149 |
BFC233862123 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233864123 vs BFC233862123 |