Part Details for F340Y231230MFI2B0 by Vishay Intertechnologies
Overview of F340Y231230MFI2B0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F340Y231230MFI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4705
|
Newark | Mkp F340Y2 0,012 F 20% 305Vac/Bulk, Lt= 25.02.0 Mm Rohs Compliant: Yes |Vishay F340Y231230MFI2B0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2570 | Buy Now |
DISTI #
F340Y231230MFI2B0
|
Avnet Americas | MKP F340Y2 12nF ?20% 305Vac - Bulk (Alt: F340Y231230MFI2B0) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1069 / $0.2411 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2200 | Buy Now |
Part Details for F340Y231230MFI2B0
F340Y231230MFI2B0 CAD Models
F340Y231230MFI2B0 Part Data Attributes
|
F340Y231230MFI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340Y231230MFI2B0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F340Y231230MFI2B0
This table gives cross-reference parts and alternative options found for F340Y231230MFI2B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F340Y231230MFI2B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233868149 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F340Y231230MFI2B0 vs BFC233868149 |
BFC233860123 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F340Y231230MFI2B0 vs BFC233860123 |
F340Y231230MF02W0 | Film Capacitor, | Vishay Intertechnologies | F340Y231230MFI2B0 vs F340Y231230MF02W0 |