Part Details for BFC233860123 by Vishay Intertechnologies
Overview of BFC233860123 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233860123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7123
|
Newark | Y2 Mkp 0,012 Μf ±20% 300 Vac Pitch 15Mm |Vishay BFC233860123 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $0.8760 | Buy Now |
DISTI #
BFC233860123
|
Avnet Americas | MKP 338 6 12nF ?20% 300Vac Y2 - Bulk (Alt: BFC233860123) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1454 / $0.7729 | Buy Now |
DISTI #
594-2222-338-60123
|
Mouser Electronics | Safety Capacitors .012uF 20% 300volts RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7340 | Buy Now |
DISTI #
BFC233860123
|
Avnet Abacus | MKP 338 6 12nF �20% 300Vac Y2 (Alt: BFC233860123) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233860123
BFC233860123 CAD Models
BFC233860123 Part Data Attributes
|
BFC233860123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233860123
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233860123
This table gives cross-reference parts and alternative options found for BFC233860123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233860123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F340Y231230MFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233860123 vs F340Y231230MFI2B0 |
C323A123M60C000 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, 6920, | Xiamen Faratronic Co Ltd | BFC233860123 vs C323A123M60C000 |
F340Y231230MFM2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233860123 vs F340Y231230MFM2B0 |
BFC233862123 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233860123 vs BFC233862123 |
F340Y231230MF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC233860123 vs F340Y231230MF02W0 |
F340Y231230MFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC233860123 vs F340Y231230MFP2B0 |
BFC233860123 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233860123 vs BFC233860123 |
BFC233864123 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233860123 vs BFC233864123 |
BFC233862123 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233860123 vs BFC233862123 |