Part Details for BD9C301FJ-LBGH2 by ROHM Semiconductor
Overview of BD9C301FJ-LBGH2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9C301FJ-LBGH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5279
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, Sop-J8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Rohm BD9C301FJ-LBGH2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2800 / $4.3100 | Buy Now |
DISTI #
BD9C301FJ-LBGH2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
BD9C301FJ-LBGH2
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 18V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BD9C301FJ-LBGH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0150 / $2.2940 | Buy Now |
DISTI #
755-BD9C301FJ-LBGH2
|
Mouser Electronics | Switching Voltage Regulators Ind Bck Sync 4.5-18V w/ Integrated FET RoHS: Compliant | 384 |
|
$2.0800 / $4.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.0700 | Buy Now |
|
Quest Components | 168 |
|
$2.7047 / $4.3860 | Buy Now | |
DISTI #
BD9C301FJ-LBGH2
|
Avnet Silica | Conv DC to DC Single Step Down 4.5V to 18V 8-Pin SOP-J Emboss T/R (Alt: BD9C301FJ-LBGH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 210 |
|
$1.4620 / $7.9810 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 1 |
|
$1.4620 / $7.9810 | Buy Now |
Part Details for BD9C301FJ-LBGH2
BD9C301FJ-LBGH2 CAD Models
BD9C301FJ-LBGH2 Part Data Attributes:
|
BD9C301FJ-LBGH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9C301FJ-LBGH2
ROHM Semiconductor
Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE SETTING RANGE 0.5625 TO 12.6V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BD9C301FJ-LBGH2
This table gives cross-reference parts and alternative options found for BD9C301FJ-LBGH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9C301FJ-LBGH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9C301FJ-LBH2 | Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, SOP-8 | ROHM Semiconductor | BD9C301FJ-LBGH2 vs BD9C301FJ-LBH2 |
BD9C301FJ-E2 | Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8 | ROHM Semiconductor | BD9C301FJ-LBGH2 vs BD9C301FJ-E2 |