BD9C301FJ-E2
ROHM Semiconductor
Description: Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8

Overview of BD9C301FJ-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BD9C301FJ-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-1117-1-ND
DigiKey IC REG BUCK ADJUSTABLE 3A 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2001
In Stock
  • 1 $2.3800
  • 10 $1.5260
  • 25 $1.3032
  • 100 $1.0519
  • 250 $0.9294
  • 500 $0.8545
  • 1,000 $0.7923
  • 2,500 $0.7258
  • 5,000 $0.6853
  • 7,500 $0.6649
  • 12,500 $0.6421
$0.6421 / $2.3800 Buy Now
DISTI # BD9C301FJ-E2
Avnet Americas DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 12.6 V, 500 kHz, 8 Pins, SOP-J - Tape and Reel (Alt: BD9C301FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7459
  • 5,000 $0.7308
  • 10,000 $0.7157
  • 15,000 $0.7006
  • 20,000 $0.6854
  • 25,000 $0.6703
  • 250,000 $0.6552
$0.6552 / $0.7459 Buy Now
DISTI # 755-BD9C301FJ-E2
Mouser Electronics Switching Voltage Regulators 4.5-18Vin,3A MOSFET DC/DC Converter RoHS: Compliant 5063
  • 1 $1.7500
  • 10 $1.3000
  • 100 $1.0600
  • 250 $0.9290
  • 500 $0.8540
  • 1,000 $0.7620
  • 2,500 $0.7120
  • 5,000 $0.6790
  • 10,000 $0.6360
$0.6360 / $1.7500 Buy Now
Future Electronics 3A buck RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 2,500 $0.6750
$0.6750 Buy Now
Quest Components   1404
  • 1 $2.1500
  • 187 $0.8600
  • 931 $0.7525
$0.7525 / $2.1500 Buy Now
DISTI # C1S625901537677
Chip1Stop Conv DC-DC 4.5V to 18V Step Down 3A 8-Pin SOP-J T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 700
  • 5 $1.6600
  • 10 $1.2400
  • 50 $1.0500
  • 100 $1.0000
  • 200 $0.9480
  • 500 $0.8200
$0.8200 / $1.6600 Buy Now
DISTI # C1S625901415302
Chip1Stop Conv DC-DC 4.5V to 18V Step Down 3A 8-Pin SOP-J T/R RoHS: Compliant pbFree: Yes 10
  • 50 $1.2900
$1.2900 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 1775
  • 1 $2.9860
  • 20 $0.7420
  • 50 $0.5470
  • 100 $0.4820
  • 300 $0.4390
  • 500 $0.4300
$0.4300 / $2.9860 Buy Now
LCSC Step-down type Adjustable 4.5V18V 800mV12.6V 3A SOIC-8 DC-DC Converters ROHS 1724
  • 1 $0.6027
  • 10 $0.5020
  • 30 $0.4516
  • 100 $0.4013
  • 500 $0.3604
  • 1,000 $0.3462
$0.3462 / $0.6027 Buy Now

CAD Models for BD9C301FJ-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BD9C301FJ-E2 by ROHM Semiconductor

BD9C301FJ-E2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
OUTPUT VOLTAGE SETTING RANGE IS 0.8 V TO 12.6V, SEATED HT-CALCULATED
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.65 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
550 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. BD9C301FJ-E2
    ROHM Semiconductor
    Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8
    VS

Alternate Parts for BD9C301FJ-E2

This table gives cross-reference parts and alternative options found for BD9C301FJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9C301FJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD9C301FJ-LBGH2 Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 ROHM Semiconductor BD9C301FJ-E2 vs BD9C301FJ-LBGH2
BD9C301FJ-LBE2 Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, SOP-8 ROHM Semiconductor BD9C301FJ-E2 vs BD9C301FJ-LBE2
Part Number Description Manufacturer Compare
LM26001QMXA/NOPB 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 Texas Instruments BD9C301FJ-E2 vs LM26001QMXA/NOPB
LM26001QMXA 3.2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 Texas Instruments BD9C301FJ-E2 vs LM26001QMXA
LM26001QMXAX/NOPB 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 Texas Instruments BD9C301FJ-E2 vs LM26001QMXAX/NOPB
LM26001MXA 3.2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 Texas Instruments BD9C301FJ-E2 vs LM26001MXA
LM26001MXAX/NOPB 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 Texas Instruments BD9C301FJ-E2 vs LM26001MXAX/NOPB
LM26001MXAX 3.2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 Texas Instruments BD9C301FJ-E2 vs LM26001MXAX
BD9C301FJ-LBGH2 Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 ROHM Semiconductor BD9C301FJ-E2 vs BD9C301FJ-LBGH2
BD9C301FJ-LBE2 Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, PDSO8, SOP-8 ROHM Semiconductor BD9C301FJ-E2 vs BD9C301FJ-LBE2
LM26001MXA/NOPB 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 Texas Instruments BD9C301FJ-E2 vs LM26001MXA/NOPB

Related Parts for BD9C301FJ-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD9C301FJ-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD9C301FJ-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD9C301FJ-E2 would you like to use for your alert(s)?
  • Please alert me when BD9C301FJ-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD9C301FJ-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD9C301FJ-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD9C301FJ-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD9C301FJ-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD9C301FJ-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: