-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM26001MXAX/NOPB | Texas Instruments | 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35259-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8980 In Stock |
|
$1.5125 / $3.5000 | Buy Now |
DISTI #
926-LM26001MXAX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 RoHS: Compliant | 2235 |
|
$1.5100 / $3.2400 | Buy Now |
DISTI #
LM26001MXAX/NOPB
|
TME | PMIC, DC/DC converter, Uin: 3÷38VDC, 1.5A, HTSSOP16, Topology: buck Min Qty: 1 | 0 |
|
$2.2600 / $3.2100 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.5A 16HTSSOP | 54457 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 3V38V 1.5A 1.234V35V HTSSOP-16-EP DC-DC Converters ROHS | 13 |
|
$2.3905 / $3.2236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26001MXAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26001MXAX/NOPB
Texas Instruments
1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM26001MXAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26001MXAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26001QMXAX | 3.2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM26001MXAX/NOPB vs LM26001QMXAX |
LM26001QMXA | IC 3.2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26001MXAX/NOPB vs LM26001QMXA |
LM26001QMXA/NOPB | 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 | Texas Instruments | LM26001MXAX/NOPB vs LM26001QMXA/NOPB |
LM26001QMXAX/NOPB | 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 | Texas Instruments | LM26001MXAX/NOPB vs LM26001QMXAX/NOPB |
LM26001MXAX | 3.2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM26001MXAX/NOPB vs LM26001MXAX |
LM26001QMXA | 3.2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM26001MXAX/NOPB vs LM26001QMXA |
LM26001MXA | 3.2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM26001MXAX/NOPB vs LM26001MXA |
LM26001QMXAX | IC 3.2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26001MXAX/NOPB vs LM26001QMXAX |
LM26001MXA/NOPB | 1.5A Switching Regulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125 | Texas Instruments | LM26001MXAX/NOPB vs LM26001MXA/NOPB |