Part Details for BD9325FJ-LBE2 by ROHM Semiconductor
Overview of BD9325FJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9325FJ-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9325FJ-LBE2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SOPJ Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4994 In Stock |
|
$1.1277 / $2.2900 | Buy Now |
DISTI #
BD9325FJ-LBE2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 4.75V to 18V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BD9325FJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2012 / $1.3675 | Buy Now |
DISTI #
755-BD9325FJ-LBE2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 2111 |
|
$1.2100 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2400 | Buy Now |
DISTI #
36528448
|
Verical | Conv DC-DC 4.75V to 18V Step Down 2A 8-Pin SOP-J T/R Min Qty: 38 Package Multiple: 1 Date Code: 1401 | Americas - 900 |
|
$1.7610 / $2.0090 | Buy Now |
|
Quest Components | 720 |
|
$1.9520 / $3.5490 | Buy Now | |
DISTI #
BD9325FJ-LBE2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 4.75V to 18V 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BD9325FJ-LBE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2012 / $1.3675 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 2A 8SOPJ | 900 |
|
$1.7491 | Buy Now |
DISTI #
4201430
|
Farnell | DC/DC CONV, BUCK, 380KHZ, 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4694 | Buy Now |
DISTI #
4201430RL
|
Farnell | DC/DC CONV, BUCK, 380KHZ, 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.4694 | Buy Now |
Part Details for BD9325FJ-LBE2
BD9325FJ-LBE2 CAD Models
BD9325FJ-LBE2 Part Data Attributes:
|
BD9325FJ-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9325FJ-LBE2
ROHM Semiconductor
Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BD9325FJ-LBE2
This table gives cross-reference parts and alternative options found for BD9325FJ-LBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9325FJ-LBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9325FJ-E2 | Switching Regulator, Current-mode, 2A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD9325FJ-LBE2 vs BD9325FJ-E2 |