-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1564
|
Newark | Dc/Dc Conv, Sync Buck, 300Khz, Soic, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54233DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $1.8800 | Buy Now |
DISTI #
296-23902-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3228 In Stock |
|
$0.6585 / $1.5500 | Buy Now |
DISTI #
595-TPS54233DR
|
Mouser Electronics | Switching Voltage Regulators 28V,2A,300khZ Non- synch Buck RoHS: Compliant | 2207 |
|
$0.6200 / $1.5500 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 390KHZ SWITCHING FREQ-MAX, PDSO8 | 108 |
|
$1.1847 / $2.1540 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 8SOIC | 4876 |
|
Buy Now RFQ | |
|
Karl Kruse GmbH & Co KG | Conv DC-DC Single Step Down 3.5V to 28V 8-Pin SOIC T/R | 2500 |
|
RFQ | |
DISTI #
SMC-TPS54233DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 620 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A 8SOIC | 10000 |
|
$0.4860 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54233DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54233DR
Texas Instruments
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UPTO 0.8 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54233DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54233DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9325FJ | Switching Regulator, Current-mode, 2A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | TPS54233DR vs BD9325FJ |
BD9325FJ-E2 | Switching Regulator, Current-mode, 2A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | TPS54233DR vs BD9325FJ-E2 |