-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0593
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.75V-18Vin, 900Mv-14.4Vout, 2Aout, Soic-8 Rohs Compliant: Yes |Rohm BD9325FJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.5900 | Buy Now |
DISTI #
BD9325FJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SOPJ Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104 In Stock |
|
$1.0990 / $2.4900 | Buy Now |
DISTI #
BD9325FJ-E2
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 18V 8-Pin SOP-J T/R - Tape and Reel (Alt: BD9325FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8164 / $0.9294 | Buy Now |
DISTI #
755-BD9325FJ-E2
|
Mouser Electronics | Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V 8PIN RoHS: Compliant | 2352 |
|
$1.0900 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8380 | Buy Now |
|
Quest Components | 1096 |
|
$0.9405 / $2.5080 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 1370 |
|
$0.6270 / $1.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9325FJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9325FJ-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 2A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD9325FJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9325FJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9325FJ | Switching Regulator, Current-mode, 2A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD9325FJ-E2 vs BD9325FJ |