Part Details for BD8201FM by ROHM Semiconductor
Overview of BD8201FM by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BD8201FM
BD8201FM CAD Models
BD8201FM Part Data Attributes:
|
BD8201FM
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8201FM
ROHM Semiconductor
CD Motor Driver, 4 Channel, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e2 | |
Length | 18.5 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.5 mm |
Alternate Parts for BD8201FM
This table gives cross-reference parts and alternative options found for BD8201FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD8201FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA5968FP-E2 | CD Motor Driver, 5 Channel, PDSO28, ROHS COMPLIANT, HSOP-28 | ROHM Semiconductor | BD8201FM vs BA5968FP-E2 |
LA6541ND | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | BD8201FM vs LA6541ND |
BA6299FP-DXT2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BD8201FM vs BA6299FP-DXT2 |
LA6548D | CD Motor Driver, 4 Channel, PDIP30, 0.400 INCH, DIP-30 | SANYO Electric Co Ltd | BD8201FM vs LA6548D |
AN8480NSB | CD Motor Driver, PDSO30, HSOP-42/28 | Panasonic Electronic Components | BD8201FM vs AN8480NSB |
FAN8040G3 | CD Motor Driver, PDSO30, 0.375 INCH, SSOP-28/30 | Fairchild Semiconductor Corporation | BD8201FM vs FAN8040G3 |
BA5954FM | CD Motor Driver, 2 Channel, PDSO28, HSOP-28 | ROHM Semiconductor | BD8201FM vs BA5954FM |
BA6395AFP-E2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BD8201FM vs BA6395AFP-E2 |
SSI32R516RM-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BD8201FM vs SSI32R516RM-6CL |
BA5824FP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BD8201FM vs BA5824FP |