Consumer Circuits
BD3830FS
ROHM Semiconductor
Description: Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32

Overview of BD3830FS by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BD3830FS by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD3830FS by ROHM Semiconductor

BD3830FS
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SSOP
Package Description
SSOP, SOP32,.3,32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Channel Separation
80 dB
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.005%
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e2
Length
13.6 mm
Number of Bands
2
Number of Channels
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP32,.3,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Current-Max
36 mA
Supply Voltage-Max (Vsup)
9.5 V
Supply Voltage-Min (Vsup)
7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
5.4 mm
Want to compare parts?
  1. BD3830FS
    ROHM Semiconductor
    Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32
    VS

Alternate Parts for BD3830FS

This table gives cross-reference parts and alternative options found for BD3830FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD3830FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD3831FS-E2 Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 ROHM Semiconductor BD3830FS vs BD3831FS-E2
Part Number Description Manufacturer Compare
BA3838FT2 Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 ROHM Semiconductor BD3830FS vs BA3838FT2
BA3838F Sound Fader Control Circuit, 2 Channel(s), Bipolar, PDSO16, SOP-16 ROHM Semiconductor BD3830FS vs BA3838F
BD3831FS-E2 Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 ROHM Semiconductor BD3830FS vs BD3831FS-E2
BA3838FT1 Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 ROHM Semiconductor BD3830FS vs BA3838FT1
BA3838FE2 Sound Fader Control Circuit, 1 Channel(s), Bipolar, PDSO16, SOP-16 ROHM Semiconductor BD3830FS vs BA3838FE2
TPA6130A2YZH 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA16, 1.98X1.98 MM, DSBGA-16 Texas Instruments BD3830FS vs TPA6130A2YZH
TPA6130A2YZHR 138-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85 Texas Instruments BD3830FS vs TPA6130A2YZHR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD3830FS by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD3830FS by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD3830FS would you like to use for your alert(s)?
  • Please alert me when BD3830FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD3830FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD3830FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD3830FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD3830FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD3830FS by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: