Part Details for BA3838F by ROHM Semiconductor
Overview of BA3838F by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BA3838F
BA3838F CAD Models
BA3838F Part Data Attributes:
|
BA3838F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3838F
ROHM Semiconductor
Sound Fader Control Circuit, 2 Channel(s), Bipolar, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 70 dB | |
Consumer IC Type | SOUND FADER CONTROL CIRCUIT | |
Harmonic Distortion | 0.02% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3/e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for BA3838F
This table gives cross-reference parts and alternative options found for BA3838F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3838F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD3830FS-E2 | Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 | ROHM Semiconductor | BA3838F vs BD3830FS-E2 |
BA3838FT1 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | BA3838F vs BA3838FT1 |
BA3838FT2 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | BA3838F vs BA3838FT2 |
TPA6130A2YZHR | 138-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | BA3838F vs TPA6130A2YZHR |
BH3868BFS | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32 | ROHM Semiconductor | BA3838F vs BH3868BFS |
BD3831FS-E2 | Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 | ROHM Semiconductor | BA3838F vs BD3831FS-E2 |
BD3830FS | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32 | ROHM Semiconductor | BA3838F vs BD3830FS |