-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
138-mW, stereo, analog input headphone amplifier with I<sup>2</sup>C control interface 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6130A2YZHR-ND
|
DigiKey | IC AMP AB STEREO 290MW 16DSBGA Min Qty: 450 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
119557 In Stock |
|
$0.6700 | Buy Now |
DISTI #
TPA6130A2YZHR-ND
|
DigiKey | IC AMP AB STEREO 290MW 16DSBGA Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5973 / $0.6533 | Buy Now |
DISTI #
595-TPA6130A2YZHR
|
Mouser Electronics | Audio Amplifiers 138-mW DirectPath Stereo Headphone Amp RoHS: Compliant | 1975 |
|
$0.5970 / $1.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1820 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA16 | 1280 |
|
$0.5598 / $1.3434 | Buy Now |
|
Quest Components | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA16 | 1456 |
|
$0.6250 / $2.5000 | Buy Now |
|
Rochester Electronics | TPA6130 - 138-mW DirectPath Stereo Headphone Amplifier with I2C Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 119557 |
|
$0.5727 / $0.6738 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO .29W STER 16DSBGA | 11400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6130A2YZHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6130A2YZHR
Texas Instruments
138-mW, stereo, analog input headphone amplifier with I<sup>2</sup>C control interface 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.138 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for TPA6130A2YZHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6130A2YZHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD3830FS-E2 | Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 | ROHM Semiconductor | TPA6130A2YZHR vs BD3830FS-E2 |
BA3838FT1 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | TPA6130A2YZHR vs BA3838FT1 |
BA3838FT2 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | TPA6130A2YZHR vs BA3838FT2 |
BH3868BFS | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32 | ROHM Semiconductor | TPA6130A2YZHR vs BH3868BFS |
BD3831FS-E2 | Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 | ROHM Semiconductor | TPA6130A2YZHR vs BD3831FS-E2 |
BD3830FS | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32 | ROHM Semiconductor | TPA6130A2YZHR vs BD3830FS |