Part Details for BCX70GLT1 by LRC Leshan Radio Co Ltd
Overview of BCX70GLT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX70GLT1
BCX70GLT1 CAD Models
BCX70GLT1 Part Data Attributes:
|
BCX70GLT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BCX70GLT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCX70GLT1
This table gives cross-reference parts and alternative options found for BCX70GLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70GLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933483650215 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX70GLT1 vs 933483650215 |
BCX70GTRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX70GLT1 vs BCX70GTRL13 |
BCX70GTRL | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX70GLT1 vs BCX70GTRL |
BCX70GTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCX70GLT1 vs BCX70GTA |
BCX70GT/R | Small Signal Bipolar Transistor | Nexperia | BCX70GLT1 vs BCX70GT/R |
BCX70GTC | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BCX70GLT1 vs BCX70GTC |
BCX70-G | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | Siemens | BCX70GLT1 vs BCX70-G |
BCX70G | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX70GLT1 vs BCX70G |
933483650215 | Small Signal Bipolar Transistor | Nexperia | BCX70GLT1 vs 933483650215 |
BCX70G,215 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX70GLT1 vs BCX70G,215 |