Part Details for BCX70GTRL13 by YAGEO Corporation
Overview of BCX70GTRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX70GTRL13
BCX70GTRL13 CAD Models
BCX70GTRL13 Part Data Attributes:
|
BCX70GTRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BCX70GTRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.35 V |
Alternate Parts for BCX70GTRL13
This table gives cross-reference parts and alternative options found for BCX70GTRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70GTRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933483650215 | Small Signal Bipolar Transistor | Nexperia | BCX70GTRL13 vs 933483650215 |
BCX70G | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BCX70GTRL13 vs BCX70G |
BCX70GTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX70GTRL13 vs BCX70GTR |
BCX70GTRL | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX70GTRL13 vs BCX70GTRL |
BCX70G,215 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX70GTRL13 vs BCX70G,215 |
BCX70G | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCX70GTRL13 vs BCX70G |
BCX70GT/R | Small Signal Bipolar Transistor | Nexperia | BCX70GTRL13 vs BCX70GT/R |
BCX70G | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | BCX70GTRL13 vs BCX70G |
BCX70G-TAPE-13 | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX70GTRL13 vs BCX70G-TAPE-13 |
BCX70GTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCX70GTRL13 vs BCX70GTA |