Part Details for BCX70GTR13LEADFREE by Central Semiconductor Corp
Overview of BCX70GTR13LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX70GTR13LEADFREE
BCX70GTR13LEADFREE CAD Models
BCX70GTR13LEADFREE Part Data Attributes:
|
BCX70GTR13LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BCX70GTR13LEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.55 V |
Alternate Parts for BCX70GTR13LEADFREE
This table gives cross-reference parts and alternative options found for BCX70GTR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70GTR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933483650215 | Small Signal Bipolar Transistor | Nexperia | BCX70GTR13LEADFREE vs 933483650215 |
BCX70G | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BCX70GTR13LEADFREE vs BCX70G |
BCX70GTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX70GTR13LEADFREE vs BCX70GTR |
BCX70GTRL | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX70GTR13LEADFREE vs BCX70GTRL |
BCX70G,215 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX70GTR13LEADFREE vs BCX70G,215 |
BCX70G | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCX70GTR13LEADFREE vs BCX70G |
BCX70GT/R | Small Signal Bipolar Transistor | Nexperia | BCX70GTR13LEADFREE vs BCX70GT/R |
BCX70GTRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX70GTR13LEADFREE vs BCX70GTRL13 |
BCX70G | NPN Epitaxial Silicon Transistor, 3000-REEL | onsemi | BCX70GTR13LEADFREE vs BCX70G |
BCX70G-TAPE-13 | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX70GTR13LEADFREE vs BCX70G-TAPE-13 |