Part Details for BCW70TRL by NXP Semiconductors
Overview of BCW70TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW70TRL
BCW70TRL CAD Models
BCW70TRL Part Data Attributes
|
BCW70TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCW70TRL
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BCW70TRL
This table gives cross-reference parts and alternative options found for BCW70TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70TRL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW70TRL vs BCW70TRL |
BCW70,235 | BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW70TRL vs BCW70,235 |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCW70TRL vs BCW70 |
BCW70RTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW70TRL vs BCW70RTA |
BCW70/T4 | Small Signal Bipolar Transistor | Nexperia | BCW70TRL vs BCW70/T4 |
BCW70TC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70TRL vs BCW70TC |
BCW70BK | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW70TRL vs BCW70BK |
BCW70T/R | Small Signal Bipolar Transistor | Nexperia | BCW70TRL vs BCW70T/R |
BCW70TR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW70TRL vs BCW70TR13 |
BCW70 | Small Signal Bipolar Transistor | Nexperia | BCW70TRL vs BCW70 |