There are no models available for this part yet.
Overview of BCW70TRL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BCW70TRL by YAGEO Corporation
Part Data Attributes for BCW70TRL by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
215
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for BCW70TRL
This table gives cross-reference parts and alternative options found for BCW70TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70,235 | BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW70TRL vs BCW70,235 |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCW70TRL vs BCW70 |
BCW70RTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW70TRL vs BCW70RTA |
BCW70/T4 | Small Signal Bipolar Transistor | Nexperia | BCW70TRL vs BCW70/T4 |
BCW70TC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70TRL vs BCW70TC |
BCW70BK | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW70TRL vs BCW70BK |
BCW70T/R | Small Signal Bipolar Transistor | Nexperia | BCW70TRL vs BCW70T/R |
BCW70TR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW70TRL vs BCW70TR13 |
BCW70 | Small Signal Bipolar Transistor | Nexperia | BCW70TRL vs BCW70 |
BCW70TR | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW70TRL vs BCW70TR |