There are no models available for this part yet.
Overview of BCW70 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BCW70 by Nexperia
Part Data Attributes for BCW70 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
1972-01-13
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
215
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BCW70
This table gives cross-reference parts and alternative options found for BCW70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW70RTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70 vs BCW70RTA |
BCW70RTA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCW70 vs BCW70RTA |
BCW70/T3 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW70 vs BCW70/T3 |
BCW70TRL | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW70 vs BCW70TRL |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW70 vs BCW70 |
BCW70/T4 | Small Signal Bipolar Transistor | Nexperia | BCW70 vs BCW70/T4 |
BCW70/T3 | Small Signal Bipolar Transistor | Nexperia | BCW70 vs BCW70/T3 |
BCW70 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW70 vs BCW70 |
BCW70RTC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW70 vs BCW70RTC |
933149380215 | Small Signal Bipolar Transistor | Nexperia | BCW70 vs 933149380215 |
Related Parts for BCW70
-
BC556Small Signal Bipolar Transistors
-
BAS20WRectifier Diodes
-
C1812F475K5RAC7800Fixed Capacitors
-
FQB4N80TMPower Field-Effect Transistors
-
BSS123Small Signal Field-Effect Transistors
-
BD138Power Bipolar Transistors
-
SMAJ5.0A-TRTransient Suppressors
-
MMBZ5233BVZener Diodes
-
S912XET256W0VALMicrocontrollers