Part Details for BCR3AM-12 by Mitsubishi Electric
Overview of BCR3AM-12 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Automotive
Motor control systems
Price & Stock for BCR3AM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRIAC 600V 30A 3-Pin(3+Tab) TO-202 | 8500 |
|
RFQ |
Part Details for BCR3AM-12
BCR3AM-12 CAD Models
BCR3AM-12 Part Data Attributes
|
BCR3AM-12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR3AM-12
Mitsubishi Electric
TRIAC, 600V V(DRM), 3A I(T)RMS, TO-202,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR3AM-12
This table gives cross-reference parts and alternative options found for BCR3AM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR3AM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC336T | 600V, 3A, TRIAC | STMicroelectronics | BCR3AM-12 vs TLC336T |
SM3J44 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | BCR3AM-12 vs SM3J44 |
BCR3AM-12 | TRIAC, 600V V(DRM), 3A I(T)RMS, TO-202, TO-202, 3 PIN | Powerex Power Semiconductors | BCR3AM-12 vs BCR3AM-12 |
TLC336D | 600V, 3A, TRIAC | STMicroelectronics | BCR3AM-12 vs TLC336D |
SM3J45 | TRIAC, 600 V, 3 A, TRIAC, TO-220AB, LEAD FREE, 13-10G1A, 3 PIN | Toshiba America Electronic Components | BCR3AM-12 vs SM3J45 |
AC03FJM | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | BCR3AM-12 vs AC03FJM |