Part Details for SM3J44 by Toshiba America Electronic Components
Overview of SM3J44 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3J44
SM3J44 CAD Models
SM3J44 Part Data Attributes:
|
SM3J44
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM3J44
Toshiba America Electronic Components
TRIAC, 600 V, 3 A, TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | IN-LINE, R-PDIP-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PDIP-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Device Type | TRIAC |
Alternate Parts for SM3J44
This table gives cross-reference parts and alternative options found for SM3J44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3J44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03FGM | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | SM3J44 vs AC03FGM |
TLC336B | 600V, 3A, TRIAC | STMicroelectronics | SM3J44 vs TLC336B |
USM3J48 | TRIAC, 600 V, 3 A, TRIAC, 13-10J2A, 3 PIN | Toshiba America Electronic Components | SM3J44 vs USM3J48 |
SM3J41 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | SM3J44 vs SM3J41 |
SM3J45 | TRIAC, 600 V, 3 A, TRIAC, TO-220AB, LEAD FREE, 13-10G1A, 3 PIN | Toshiba America Electronic Components | SM3J44 vs SM3J45 |
BCR3PM-12 | TRIAC, 600V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SM3J44 vs BCR3PM-12 |
TLC336D | 600V, 3A, TRIAC | STMicroelectronics | SM3J44 vs TLC336D |