Part Details for SM3J45 by Toshiba America Electronic Components
Overview of SM3J45 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3J45
SM3J45 CAD Models
SM3J45 Part Data Attributes:
|
SM3J45
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM3J45
Toshiba America Electronic Components
TRIAC, 600 V, 3 A, TRIAC, TO-220AB, LEAD FREE, 13-10G1A, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM3J45
This table gives cross-reference parts and alternative options found for SM3J45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM3J45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03FGM | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | SM3J45 vs AC03FGM |
SM3J44 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | SM3J45 vs SM3J44 |
TLC336B | 600V, 3A, TRIAC | STMicroelectronics | SM3J45 vs TLC336B |
USM3J48 | TRIAC, 600 V, 3 A, TRIAC, 13-10J2A, 3 PIN | Toshiba America Electronic Components | SM3J45 vs USM3J48 |
SM3J41 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | SM3J45 vs SM3J41 |
BCR3PM-12 | TRIAC, 600V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | SM3J45 vs BCR3PM-12 |
TLC336D | 600V, 3A, TRIAC | STMicroelectronics | SM3J45 vs TLC336D |