Datasheets
BC807-40WT1G by:

PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL

Part Details for BC807-40WT1G by onsemi

Overview of BC807-40WT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BC807-40WT1G

Part # Distributor Description Stock Price Buy
DISTI # 13AC6084
Newark Transistor, Aec-Q101, Pnp, -45V, Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:460Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC807-40WT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2
  • 1 $0.0070
  • 25 $0.0070
  • 50 $0.0070
  • 100 $0.0070
  • 250 $0.0070
  • 500 $0.0070
$0.0070 Buy Now
DISTI # 13AC3349
Newark Transistor, Aec-Q101, Pnp, -45V, Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:460Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:250Hfe, Transistorrohs Compliant: Yes |Onsemi BC807-40WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6385
  • 1 $0.0710
  • 250 $0.0550
  • 500 $0.0500
  • 1,000 $0.0460
  • 5,000 $0.0440
$0.0440 / $0.0710 Buy Now
DISTI # 52T7555
Newark Pnp Bipolar Transistor/Reel |Onsemi BC807-40WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0380
  • 6,000 $0.0330
  • 18,000 $0.0280
  • 30,000 $0.0230
$0.0230 / $0.0380 Buy Now
DISTI # BC807-40WT1GOSCT-ND
DigiKey TRANS PNP 45V 0.5A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 19563
In Stock
  • 1 $0.2000
  • 10 $0.1380
  • 100 $0.0675
  • 500 $0.0563
  • 1,000 $0.0391
  • 3,000 $0.0339
  • 6,000 $0.0315
  • 9,000 $0.0261
  • 30,000 $0.0256
  • 75,000 $0.0230
  • 150,000 $0.0200
$0.0200 / $0.2000 Buy Now
DISTI # BC807-40WT1G
Avnet Americas Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC807-40WT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 33,000 $0.0225
  • 39,000 $0.0219
  • 72,000 $0.0213
  • 165,000 $0.0207
  • 330,000 $0.0201
  • 1,650,000 $0.0195
  • 3,300,000 $0.0188
$0.0188 / $0.0225 Buy Now
DISTI # 13AC6084
Avnet Americas Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 2 Partner Stock
  • 1 $0.0500
$0.0500 Buy Now
DISTI # 863-BC807-40WT1G
Mouser Electronics Bipolar Transistors - BJT SS SC70 GP XSTR PNP 45V RoHS: Compliant 8458
  • 1 $0.2000
  • 10 $0.1380
  • 100 $0.0570
  • 1,000 $0.0400
  • 3,000 $0.0300
  • 9,000 $0.0260
  • 24,000 $0.0240
  • 45,000 $0.0220
$0.0220 / $0.2000 Buy Now
Future Electronics Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0224
  • 9,000 $0.0216
  • 15,000 $0.0213
  • 60,000 $0.0203
  • 90,000 $0.0197
$0.0197 / $0.0224 Buy Now
Future Electronics Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0224
  • 9,000 $0.0216
  • 15,000 $0.0213
  • 60,000 $0.0203
  • 90,000 $0.0197
$0.0197 / $0.0224 Buy Now
Future Electronics Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0224
  • 9,000 $0.0216
  • 15,000 $0.0213
  • 60,000 $0.0203
  • 90,000 $0.0197
$0.0197 / $0.0224 Buy Now
Bristol Electronics   2095
RFQ
Quest Components   1676
  • 1 $0.1580
  • 80 $0.0711
  • 704 $0.0474
$0.0474 / $0.1580 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.5A, 45V, PNP RoHS: Compliant Status: Active Min Qty: 1 39000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # BC807-40WT1G
Avnet Americas Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC807-40WT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 33,000 $0.0225
  • 39,000 $0.0219
  • 72,000 $0.0213
  • 165,000 $0.0207
  • 330,000 $0.0201
  • 1,650,000 $0.0195
  • 3,300,000 $0.0188
$0.0188 / $0.0225 Buy Now
DISTI # 13AC6084
Avnet Americas Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 2 Partner Stock
  • 1 $0.0500
$0.0500 Buy Now
DISTI # BC807-40WT1G
TME Transistor: PNP, bipolar, 45V, 0.5A, 460W, SC70,SOT323 Min Qty: 20 8100
  • 20 $0.0429
  • 100 $0.0386
  • 500 $0.0340
  • 3,000 $0.0306
  • 12,000 $0.0286
$0.0286 / $0.0429 Buy Now
Ameya Holding Limited -45V,-500mA,PNP General Purpose Trans 2000000
RFQ
DISTI # BC807-40WT1G
Avnet Americas Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC807-40WT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 33,000 $0.0225
  • 39,000 $0.0219
  • 72,000 $0.0213
  • 165,000 $0.0207
  • 330,000 $0.0201
  • 1,650,000 $0.0195
  • 3,300,000 $0.0188
$0.0188 / $0.0225 Buy Now
DISTI # 13AC6084
Avnet Americas Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 2 Partner Stock
  • 1 $0.0500
$0.0500 Buy Now
DISTI # BC807-40WT1G
Avnet Asia Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R (Alt: BC807-40WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 3000
  • 3,000 $0.0340
  • 6,000 $0.0315
  • 9,000 $0.0290
  • 15,000 $0.0279
  • 30,000 $0.0269
  • 75,000 $0.0247
  • 150,000 $0.0240
$0.0240 / $0.0340 Buy Now
DISTI # BC807-40WT1G
Avnet Silica Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R (Alt: BC807-40WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days Silica - 0
Buy Now
DISTI # BC807-40WT1G
EBV Elektronik Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R (Alt: BC807-40WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 2724349RL
element14 Asia-Pacific TRANSISTOR, AEC-Q101, PNP, -45V, SC-70 RoHS: Compliant Min Qty: 500 Container: Reel 6385
  • 500 $0.0616
$0.0616 Buy Now
DISTI # 2724349
element14 Asia-Pacific TRANSISTOR, AEC-Q101, PNP, -45V, SC-70 RoHS: Compliant Min Qty: 5 Container: Cut Tape 6385
  • 5 $0.2143
  • 10 $0.1695
  • 100 $0.0624
  • 500 $0.0616
$0.0616 / $0.2143 Buy Now
DISTI # 2724349
Farnell TRANSISTOR, AEC-Q101, PNP, -45V, SC-70 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape 6385
  • 5 $0.2347
  • 10 $0.1823
  • 100 $0.0647
  • 500 $0.0634
$0.0634 / $0.2347 Buy Now
DISTI # 2724349RL
Farnell TRANSISTOR, AEC-Q101, PNP, -45V, SC-70 RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel 6385
  • 500 $0.0634
$0.0634 Buy Now
DISTI # 4319757
Farnell TRANSISTOR, PNP, 45V, 0.5A, SC-70 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.0300
  • 9,000 $0.0262
  • 24,000 $0.0237
  • 45,000 $0.0212
$0.0212 / $0.0300 Buy Now

Part Details for BC807-40WT1G

BC807-40WT1G CAD Models

BC807-40WT1G Part Data Attributes

BC807-40WT1G onsemi
Buy Now Datasheet
Compare Parts:
BC807-40WT1G onsemi PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SC-70 (SOT-323) 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code 419-04
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 9 Weeks, 3 Days
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.46 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC807-40WT1G

This table gives cross-reference parts and alternative options found for BC807-40WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC807-40RFG Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor BC807-40WT1G vs BC807-40RFG
BC807-40_R2_00001 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BC807-40WT1G vs BC807-40_R2_00001
LBC807-40LT3G Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd BC807-40WT1G vs LBC807-40LT3G
BC807-40 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BC807-40WT1G vs BC807-40
BCX71K Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated BC807-40WT1G vs BCX71K
53-8073 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Minireel Components BC807-40WT1G vs 53-8073
BCX71K-TAPE-7 TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-40WT1G vs BCX71K-TAPE-7
BC807-40WT3G 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN onsemi BC807-40WT1G vs BC807-40WT3G
SBC807-40LT3G PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi BC807-40WT1G vs SBC807-40LT3G
BCX71K Small Signal Bipolar Transistor Nexperia BC807-40WT1G vs BCX71K

BC807-40WT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-40WT1G by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-40WT1G by onsemi

  • Please alert me when BC807-40WT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC807-40WT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-40WT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following BC807-40WT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-40WT1G.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare BC807-40WT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: