Part Details for BC807-40 by Diotec Semiconductor AG
Overview of BC807-40 by Diotec Semiconductor AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC807-40CT-ND
|
DigiKey | TRANS PNP 45V 0.8A SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7405 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
637-BC807-40
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, PNP RoHS: Compliant | 1563 |
|
$0.0190 / $0.1100 | Buy Now |
DISTI #
E02:0323_06675347
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2415 | Europe - 186000 |
|
$0.0121 / $0.0227 | Buy Now |
DISTI #
E21:3489_06675347
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 | Europe - 72 |
|
$0.0133 / $0.1424 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 800mA - PNP RoHS: Compliant |
6000 In Stock |
|
$0.0112 / $0.0172 | Buy Now |
DISTI #
78440605
|
Verical | Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3825 Package Multiple: 25 | Americas - 217175 |
|
$0.0198 / $0.0218 | Buy Now |
DISTI #
79331478
|
Verical | Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 186000 |
|
$0.0121 / $0.0226 | Buy Now |
DISTI #
33361783
|
Verical | Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 26400 Package Multiple: 26400 | Americas - 26400 |
|
$0.0197 | Buy Now |
DISTI #
56717622
|
Verical | Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2111 | Americas - 6000 |
|
$0.0239 | Buy Now |
DISTI #
BC807-40-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.8A, 310mW, SOT23 Min Qty: 25 | 217175 |
|
$0.0138 / $0.0395 | Buy Now |
Part Details for BC807-40
BC807-40 CAD Models
BC807-40 Part Data Attributes:
|
BC807-40
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC807-40
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-40
This table gives cross-reference parts and alternative options found for BC807-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-40LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC807-40 vs BC807-40LT1 |
BC807-40L99Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC807-40 vs BC807-40L99Z |
BCX71K,235 | BCX71 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-40 vs BCX71K,235 |
BCX71K-T | Small Signal Bipolar Transistor | Nexperia | BC807-40 vs BCX71K-T |
BC807-40TC | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Diodes Incorporated | BC807-40 vs BC807-40TC |
BCX71KE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC807-40 vs BCX71KE6327HTSA1 |
BC807-40 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, | TDK Micronas GmbH | BC807-40 vs BC807-40 |
BC807-40W-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC807-40 vs BC807-40W-TP-HF |
BC807-40D87Z | Small Signal Bipolar Transistor, 1.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC807-40 vs BC807-40D87Z |
BC807-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC807-40 vs BC807-40 |