-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7140
|
Newark | Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SBC807-40LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
SBC807-40LT3GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57490 In Stock |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
SBC807-40LT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC807-40LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
SBC807-40LT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC807-40LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 14030 Factory Stock |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
863-SBC807-40LT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 23635 |
|
$0.0290 / $0.2500 | Buy Now |
|
Bristol Electronics | 15699 |
|
RFQ | ||
|
Quest Components | 12559 |
|
$0.0394 / $0.1970 | Buy Now | |
|
Rochester Electronics | BC807-40L - Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 14030 |
|
$0.0246 / $0.0289 | Buy Now |
DISTI #
SBC807-40LT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC807-40LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0293 | Buy Now |
DISTI #
SBC807-40LT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC807-40LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 14030 Factory Stock |
|
$0.0245 / $0.0293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC807-40LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-40LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for SBC807-40LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC807-40LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-40RFG | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC807-40LT3G vs BC807-40RFG |
BC807-40-AU_R1_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | SBC807-40LT3G vs BC807-40-AU_R1_000A1 |
BC807.40BK | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | SBC807-40LT3G vs BC807.40BK |
BC807-40_R1_10001 | Transistor, | PanJit Semiconductor | SBC807-40LT3G vs BC807-40_R1_10001 |
BC807-40_R2_00001 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBC807-40LT3G vs BC807-40_R2_00001 |
BC807-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBC807-40LT3G vs BC807-40 |
BCX71KTRL13 | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SBC807-40LT3G vs BCX71KTRL13 |
BCX71KE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | SBC807-40LT3G vs BCX71KE6327HTSA1 |
BCX71KE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | SBC807-40LT3G vs BCX71KE6433 |
BC807-40-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | SBC807-40LT3G vs BC807-40-TP-HF |