Part Details for BC807-40W-AQ by Diotec Semiconductor AG
Overview of BC807-40W-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC807-40W-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC807-40W-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
637-BC807-40W-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 500mA, PNP, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0270 / $0.1600 | Order Now |
|
Onlinecomponents.com | BJT - SOT-323 - 45V - 500mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0164 / $0.0250 | Buy Now |
DISTI #
BC807-40W-AQ-DIO
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 200mW, SOT323 Min Qty: 25 | 2900 |
|
$0.0191 / $0.0314 | Buy Now |
Part Details for BC807-40W-AQ
BC807-40W-AQ CAD Models
BC807-40W-AQ Part Data Attributes
|
BC807-40W-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC807-40W-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC807-40W-AQ
This table gives cross-reference parts and alternative options found for BC807-40W-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40W-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16-QVL | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-40W-AQ vs BC807-16-QVL |
BC807-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BC807-40W-AQ vs BC807-25 |
NSVBCH807-40LT1G | +175°C TJ(MAX) PNP Bipolar Transistor AEC-Q101.revD Qualified, +175°C TJ(MAX), 3000-REEL, Automotive Qualified | onsemi | BC807-40W-AQ vs NSVBCH807-40LT1G |
BC807-25W-H | Small Signal Bipolar Transistor, | Formosa Microsemi Co Ltd | BC807-40W-AQ vs BC807-25W-H |
BC807-40 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC807-40W-AQ vs BC807-40 |
BC807-25HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC807-40W-AQ vs BC807-25HF |
BC807-40W-H | Small Signal Bipolar Transistor, | Formosa Microsemi Co Ltd | BC807-40W-AQ vs BC807-40W-H |
BC807-25W-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC807-40W-AQ vs BC807-25W-TP-HF |
BC807-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | BC807-40W-AQ vs BC807-16W |
BC807-16W-H | Small Signal Bipolar Transistor, | Formosa Microsemi Co Ltd | BC807-40W-AQ vs BC807-16W-H |