Part Details for NSVBCH807-40LT1G by onsemi
Overview of NSVBCH807-40LT1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVBCH807-40LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8434
|
Newark | Ss Sot23 Gp Xstr Spcl Tr _175Degc/ Reel |Onsemi NSVBCH807-40LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
488-NSVBCH807-40LT1GCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
NSVBCH807-40LT1G
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBCH807-40LT1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 54000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
NSVBCH807-40LT1G
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBCH807-40LT1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-NSVBCH807-40LT1G
|
Mouser Electronics | Bipolar Transistors - BJT +175C TJ(MAX) PNP Bipolar Transistor AEC-Q101.revD Qualified, +175C TJ(MAX) RoHS: Compliant | 5816 |
|
$0.0380 / $0.3300 | Buy Now |
DISTI #
NSVBCH807-40LT1G
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBCH807-40LT1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 54000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
NSVBCH807-40LT1G
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBCH807-40LT1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
3615592
|
Farnell | BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 6000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0488 | Buy Now |
|
Flip Electronics | Stock, ship today | 54000 |
|
$0.0300 | RFQ |
Part Details for NSVBCH807-40LT1G
NSVBCH807-40LT1G CAD Models
NSVBCH807-40LT1G Part Data Attributes:
|
NSVBCH807-40LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBCH807-40LT1G
onsemi
+175°C TJ(MAX) PNP Bipolar Transistor AEC-Q101.revD Qualified, +175°C TJ(MAX), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Date Of Intro | 2020-02-18 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for NSVBCH807-40LT1G
This table gives cross-reference parts and alternative options found for NSVBCH807-40LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBCH807-40LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-40LW | Small Signal Bipolar Transistor | Nexperia | NSVBCH807-40LT1G vs BC807-40LW |
BC807-40W-H | Small Signal Bipolar Transistor, | Formosa Microsemi Co Ltd | NSVBCH807-40LT1G vs BC807-40W-H |
BCH807-25LT1G | Small Signal Bipolar Transistor | onsemi | NSVBCH807-40LT1G vs BCH807-25LT1G |
BC807-40WF2HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBCH807-40LT1G vs BC807-40WF2HF |
BC807-40 | Small Signal Bipolar Transistor, | Taitron Components Inc | NSVBCH807-40LT1G vs BC807-40 |
BC807-40F2 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBCH807-40LT1G vs BC807-40F2 |
BC807-25 | Small Signal Bipolar Transistor, | Taitron Components Inc | NSVBCH807-40LT1G vs BC807-25 |
BC807-16-QR | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | NSVBCH807-40LT1G vs BC807-16-QR |
BC807-25-QR | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | NSVBCH807-40LT1G vs BC807-25-QR |
BC807-40 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVBCH807-40LT1G vs BC807-40 |