Part Details for BC807-16W-H by Formosa Microsemi Co Ltd
Overview of BC807-16W-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC807-16W-H
BC807-16W-H CAD Models
BC807-16W-H Part Data Attributes:
|
BC807-16W-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC807-16W-H
Formosa Microsemi Co Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-16W-H
This table gives cross-reference parts and alternative options found for BC807-16W-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16W-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-40LW | Small Signal Bipolar Transistor | Nexperia | BC807-16W-H vs BC807-40LW |
BC807-40W-H | Small Signal Bipolar Transistor, | Formosa Microsemi Co Ltd | BC807-16W-H vs BC807-40W-H |
BCH807-25LT1G | Small Signal Bipolar Transistor | onsemi | BC807-16W-H vs BCH807-25LT1G |
BC807-40WF2HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC807-16W-H vs BC807-40WF2HF |
BC807-40 | Small Signal Bipolar Transistor, | Taitron Components Inc | BC807-16W-H vs BC807-40 |
BC807-40F2 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC807-16W-H vs BC807-40F2 |
BC807-25 | Small Signal Bipolar Transistor, | Taitron Components Inc | BC807-16W-H vs BC807-25 |
BC807-16-QR | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-16W-H vs BC807-16-QR |
BC807-25-QR | BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-16W-H vs BC807-25-QR |
BC807-40 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC807-16W-H vs BC807-40 |