Part Details for BC368 by Fairchild Semiconductor Corporation
Overview of BC368 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 RoHS: Not Compliant | Europe - 6000 |
|
RFQ |
Part Details for BC368
BC368 CAD Models
BC368 Part Data Attributes:
|
BC368
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC368
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 45 MHz |
Alternate Parts for BC368
This table gives cross-reference parts and alternative options found for BC368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC368 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | BC368 vs BC368 |
BC368-T/R | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BC368 vs BC368-T/R |
BC368ZL1 | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | BC368 vs BC368ZL1 |
BC368-AMMO | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368 vs BC368-AMMO |
BC368G | Small Signal Plastic Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC368 vs BC368G |
BC368-25-T/R | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC368 vs BC368-25-T/R |
BC368-25-BP | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | BC368 vs BC368-25-BP |
BC368ZL1G | Small Signal Plastic Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | BC368 vs BC368ZL1G |
BC368G | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | BC368 vs BC368G |
BC368 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Siemens | BC368 vs BC368 |