BC368 vs NTE24 feature comparison

BC368 Fairchild Semiconductor Corporation

Buy Now Datasheet

NTE24 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NTE ELECTRONICS INC
Part Package Code TO-92 TO-237
Pin Count 3 3
Manufacturer Package Code 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 1 A
Collector-Emitter Voltage-Max 20 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 25
JEDEC-95 Code TO-92 TO-237AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 45 MHz 50 MHz
Base Number Matches 8 36
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.29.00.75
Samacsys Manufacturer NTE ELECTRONICS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 2 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BC368 with alternatives

Compare NTE24 with alternatives